357-019-453-102

Heilind Number:EDA357-019-453-102
Manufacturer:EDAC
Manufacturer Number:357-019-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-102

Detailed Description

Introducing our 357-019-453-102 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed with precision in mind, this connector boasts a single row configuration with 19 positions, allowing for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in the most demanding environments. The pitch of .156 inches and row spacing of .2 inches ensure precise alignment, while the right-angle mount orientation offers flexibility in installation. With a low amperage rating of 5A and an impressive operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector to deliver superior connectivity and durability.