357-019-453-103

Heilind Number:EDA357-019-453-103
Manufacturer:EDAC
Manufacturer Number:357-019-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a sleek Black finish, offering both functionality and aesthetic appeal. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing material guarantees long-lasting durability. Featuring a single row design with 19 positions, it is perfect for a wide range of PCB connectivity applications. The Copper Alloy contact material and .156-inch pitch ensure optimal signal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in its performance and quality for your next project.