357-019-453-107

Heilind Number:EDA357-019-453-107
Manufacturer:EDAC
Manufacturer Number:357-019-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek and durable design in classic black. Engineered for optimal conductivity, this connector is capable of handling up to 5A of power, making it perfect for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability in operation. With a single row configuration and 19 positions, it offers seamless connectivity on your PCB layout. The copper alloy contact material guarantees low contact resistance and long-lasting performance. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient connection. Designed for convenient installation, this connector offers a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Trust in our Card Edge Connector for superior quality and performance in your electronic projects.