357-019-453-108

Heilind Number:EDA357-019-453-108
Manufacturer:EDAC
Manufacturer Number:357-019-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-019-453-108). Engineered for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire resistance. With a single row design and 19 positions, it offers seamless board-to-board connection. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronic assemblies with this essential component.