357-019-453-112

Heilind Number:EDA357-019-453-112
Manufacturer:EDAC
Manufacturer Number:357-019-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a single row layout with 19 positions, perfect for seamless board-to-board connections. Engineered with a high amperage rating of 5 A, it ensures reliable power transmission in any application. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional flame resistance and long-term stability. Crafted with precision, the contact material is made of Copper Alloy, providing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy and precise assembly. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this Card Edge Connector for seamless and dependable connections in your PCB projects.