357-019-453-158

Heilind Number:EDA357-019-453-158
Manufacturer:EDAC
Manufacturer Number:357-019-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, SKU 357-019-453-158. This sleek and durable connector in a striking black color boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation. With a single row design and 19 positions, it offers ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration. Designed for right-angle mounting, it fits seamlessly into tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Elevate your connectivity solutions with this high-performance component.