357-019-453-168

Heilind Number:EDA357-019-453-168
Manufacturer:EDAC
Manufacturer Number:357-019-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-168

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row layout and 19 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and long-term performance. Engineered for convenience, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation and maintenance. Its Right Angle mount orientation further enhances versatility in various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our Card Edge Connector to deliver superior connectivity solutions for your PCB projects.