357-019-453-178

Heilind Number:EDA357-019-453-178
Manufacturer:EDAC
Manufacturer Number:357-019-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-453-178

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 19 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stability in both extreme cold and hot conditions. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.