357-019-454-101

Heilind Number:EDA357-019-454-101
Manufacturer:EDAC
Manufacturer Number:357-019-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-454-101

Detailed Description

Introducing our 357-019-454-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and quality. With a single row configuration and 19 positions, it provides ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity and long-term reliability. Its right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. With an impressive 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the 357-019-454-101 for seamless and efficient board-to-board connections in your projects.