357-019-454-102

Heilind Number:EDA357-019-454-102
Manufacturer:EDAC
Manufacturer Number:357-019-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-454-102

Detailed Description

Introducing our 357-019-454-102 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for maximum efficiency and durability, this connector features a single row layout with 19 positions, allowing for easy and secure integration into your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance even in the most demanding environments. The black color adds a sleek touch to any design, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in our connector to deliver superior connectivity for your PCB projects.