357-019-454-104

Heilind Number:EDA357-019-454-104
Manufacturer:EDAC
Manufacturer Number:357-019-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-454-104

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 19 positions, it offers ample connectivity for your needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable electrical conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its right-angle mount orientation makes it versatile and space-saving, perfect for various applications. With an operating temperature range of -40 to 105°C, it is suitable for use in harsh environments. Trust in this Card Edge Connector for consistent and dependable connectivity in your electronic projects.