357-019-454-108

Heilind Number:EDA357-019-454-108
Manufacturer:EDAC
Manufacturer Number:357-019-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-454-108

Detailed Description

Upgrade your PCB connections with our 357-019-454-108 Card Edge Connector. Designed for high-performance applications, this sleek black connector offers a reliable 5A current rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 19 positions, it ensures seamless connectivity on your circuit board. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation saves space and enhances functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our expertise in connectors to elevate your PCB design.