357-019-454-112

Heilind Number:EDA357-019-454-112
Manufacturer:EDAC
Manufacturer Number:357-019-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-454-112

Detailed Description

Streamline your PCB connections with our 357-019-454-112 Card Edge Connector. Perfect for seamless board-to-board integration, this connector features a single row with 19 positions, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. The right-angle mount orientation offers flexibility in installation, while its black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and make your connections with confidence. Elevate your PCB design with this essential component from our extensive range of connectors.