357-019-454-158

Heilind Number:EDA357-019-454-158
Manufacturer:EDAC
Manufacturer Number:357-019-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-454-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal conductivity and durability, this connector features 19 positions in a single row configuration, ensuring efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and resilience even in challenging environments. Crafted with copper alloy contacts, it delivers superior electrical performance, with a maximum amperage of 5A. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse applications. Trust in this black Card Edge Connector for robust and dependable connectivity in your PCB projects.