357-019-457-101

Heilind Number:EDA357-019-457-101
Manufacturer:EDAC
Manufacturer Number:357-019-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of your PCB applications. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and safety compliance. With a single row layout, it offers 19 contact positions, each constructed of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board, while the Right Angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating for efficient power transmission. Whether you're designing for industrial, telecommunications, or other high-tech applications, this Card Edge Connector is the perfect solution for your connectivity needs. Elevate your PCB designs with our top-of-the-line connector, a reliable and efficient choice for your projects.