357-019-457-102

Heilind Number:EDA357-019-457-102
Manufacturer:EDAC
Manufacturer Number:357-019-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. This essential component features a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 19 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Engineered for efficiency, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its right-angle mount orientation further enhances accessibility in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Trust in the quality and performance of our Card Edge Connector to power your electronic systems with precision.