357-019-457-103

Heilind Number:EDA357-019-457-103
Manufacturer:EDAC
Manufacturer Number:357-019-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and reliability in any application. With a sleek black finish and a right-angle mount orientation, it not only enhances the aesthetics of your design but also offers ease of installation. Featuring 19 positions in a single row, and a pitch of .156 inches with .2-inch row spacing, it ensures efficient and secure connections. Rated for 5A of current and with an operating temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its superior quality and performance to elevate your PCB connectivity solutions.