357-019-457-104

Heilind Number:EDA357-019-457-104
Manufacturer:EDAC
Manufacturer Number:357-019-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout featuring 19 positions, it offers efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contacts ensure reliable conductivity, rated for up to 5 amps of power. Perfect for compact setups, its right-angle mount orientation saves space while maintaining a secure connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component, part of our extensive range of high-quality PCB connectors.