357-019-457-107

Heilind Number:EDA357-019-457-107
Manufacturer:EDAC
Manufacturer Number:357-019-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-107

Detailed Description

Enhance your PCB connectivity with our 357-019-457-107 Card Edge Connector, designed for seamless integration into your electronic assemblies. Engineered for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample connectivity for your circuitry. The contact material, composed of copper alloy, guarantees reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation simplifies installation, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Whether you're designing consumer electronics, telecommunications equipment, or industrial machinery, this Card Edge Connector is a must-have component for achieving robust and efficient PCB connections. Elevate your projects with the industry-leading quality and performance of our connector.