357-019-457-108

Heilind Number:EDA357-019-457-108
Manufacturer:EDAC
Manufacturer Number:357-019-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-108

Detailed Description

Introducing the 357-019-457-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Expertly designed with a single row layout, this connector boasts 19 positions, allowing for seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures optimal performance and longevity even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C further enhances its versatility. Trust in this black-colored connector to deliver efficient power transmission, with a maximum amperage rating of 5A. Upgrade your connectivity game with this essential component, a must-have in the world of PCB connectors.