357-019-457-112

Heilind Number:EDA357-019-457-112
Manufacturer:EDAC
Manufacturer Number:357-019-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-019-457-112. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Perfect for space-saving applications, this connector boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Trust in this high-quality component for secure and efficient board-to-board connections. Elevate your electronic designs with our Card Edge Connector.