357-019-457-158

Heilind Number:EDA357-019-457-158
Manufacturer:EDAC
Manufacturer Number:357-019-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance and reliability. With a single row layout and 19 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for space-constrained applications, it boasts a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for easy installation onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable board-to-board connections.