357-019-457-168

Heilind Number:EDA357-019-457-168
Manufacturer:EDAC
Manufacturer Number:357-019-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-457-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers ample space for connections. The contact material, composed of high-quality Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation allows for easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Trust in its 5A amperage capacity and precise .156-inch pitch to deliver consistent power and data transmission. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.