357-019-458-101

Heilind Number:EDA357-019-458-101
Manufacturer:EDAC
Manufacturer Number:357-019-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-101

Detailed Description

Introducing the 357-019-458-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a single row layout with 19 positions, ensuring optimal performance in various electronic applications. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a sleek aesthetic but also guarantees compliance with stringent safety standards. The contact material, made of high-quality Copper Alloy, enables secure and stable connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Whether you're a professional in the tech industry or a DIY enthusiast, the 357-019-458-101 is the perfect choice for your connectivity needs. Upgrade your setup with this top-of-the-line Card Edge Connector and experience seamless performance like never before.