357-019-458-102

Heilind Number:EDA357-019-458-102
Manufacturer:EDAC
Manufacturer Number:357-019-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-102

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, 357-019-458-102. Designed for high-performance applications, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 5 A amperage rating, it delivers optimal power transmission. Featuring a single row with 19 positions and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of projects. Upgrade your connectivity with confidence with this essential component from our extensive line of PCB connectors.