357-019-458-103

Heilind Number:EDA357-019-458-103
Manufacturer:EDAC
Manufacturer Number:357-019-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-103

Detailed Description

Introducing our 357-019-458-103 Card Edge Connector, a high-performance solution designed to seamlessly integrate into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity and meets stringent safety standards. With a right-angle mount orientation and a single row configuration, it offers easy installation and space-saving benefits. The 19-position design, featuring copper alloy contacts, guarantees efficient signal transmission with a current rating of 5A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications that demand reliability in harsh environmental conditions. Trust in the quality and performance of our Black Card Edge Connector for seamless board-to-board connectivity in your electronic systems.