357-019-458-104

Heilind Number:EDA357-019-458-104
Manufacturer:EDAC
Manufacturer Number:357-019-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-104

Detailed Description

Introducing our Card Edge Connector, meticulously designed to deliver seamless connectivity in a compact and efficient package. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. With a single row configuration boasting 19 positions, it offers ample connectivity options for your PCB applications. The contact material, made from high-quality Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation allows for convenient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Trust in its quality, trust in seamless connectivity.