357-019-458-107

Heilind Number:EDA357-019-458-107
Manufacturer:EDAC
Manufacturer Number:357-019-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-107

Detailed Description

Introducing our 357-019-458-107 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, 19 positions, and a pitch of .156 inches, it offers precise and reliable connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our high-quality product to meet all your connectivity needs with ease.