357-019-458-108

Heilind Number:EDA357-019-458-108
Manufacturer:EDAC
Manufacturer Number:357-019-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-019-458-108. Designed for seamless integration, this sleek black connector features a single row layout with 19 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in varied conditions. Trust in this essential component for your connectivity needs, whether in industrial, commercial, or residential applications. Explore the full range of our connectors under the Products category for seamless integration solutions.