357-019-458-112

Heilind Number:EDA357-019-458-112
Manufacturer:EDAC
Manufacturer Number:357-019-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-112

Detailed Description

Introducing our 357-019-458-112 Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered for optimal performance, this connector features a single row with 19 positions, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and fire resistance. Each contact is made from high-quality Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial applications. Trust in the quality and reliability of our Card Edge Connector for all your connectivity needs.