357-019-458-158

Heilind Number:EDA357-019-458-158
Manufacturer:EDAC
Manufacturer Number:357-019-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-158

Detailed Description

Experience seamless connectivity with our 357-019-458-158 Card Edge Connector. Designed for efficiency, this sleek black connector ensures a reliable power transfer with an amperage rating of 5A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh environments. Featuring a single row layout with 19 positions, this connector offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a right angle mount orientation and an operating temperature range of -40 to 105°C, it is perfect for a variety of applications. Trust in our high-quality product to streamline your board to board PCB connections with precision.