357-019-458-168

Heilind Number:EDA357-019-458-168
Manufacturer:EDAC
Manufacturer Number:357-019-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-168

Detailed Description

Introducing our 357-019-458-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers exceptional durability but also adds a touch of sophistication to your electronic designs. With a single row layout and 19 positions, it provides ample connectivity for your devices. The copper alloy contacts ensure efficient power transmission, rated for up to 5A of current. Designed for convenience, this connector features a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in the 357-019-458-168 for seamless and secure PCB connections in your projects.