357-019-458-178

Heilind Number:EDA357-019-458-178
Manufacturer:EDAC
Manufacturer Number:357-019-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-458-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector 357-019-458-178. Designed for high-performance applications, this sleek and durable connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and reliable functionality. With a single row design featuring 19 positions and a pitch of .156 inches, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Upgrade your connectivity with the 357-019-458-178 and experience unparalleled performance.