357-019-459-101

Heilind Number:EDA357-019-459-101
Manufacturer:EDAC
Manufacturer Number:357-019-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-101

Detailed Description

Upgrade your PCB connectivity with our 357-019-459-101 Card Edge Connector. Designed for seamless integration, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a contact material of durable Copper Alloy, it ensures reliable performance for your electronic devices. The 19 positions, spaced at .156 inches pitch and .2 inches row spacing, provide ample connectivity options. Its right angle mount orientation offers versatility in installation. Rated for 5A of power, and with an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Trust in its quality and efficiency for your next PCB project.