357-019-459-102

Heilind Number:EDA357-019-459-102
Manufacturer:EDAC
Manufacturer Number:357-019-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-102

Detailed Description

Introducing our 357-019-459-102 Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black finish and constructed from high-quality UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also a professional aesthetic. Featuring a single row design with 19 positions, it ensures reliable connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector offers right-angle mount orientation and can operate in temperatures ranging from -40 to 105°C. Trust in the 357-019-459-102 for exceptional performance in your board-to-board PCB connections.