357-019-459-103

Heilind Number:EDA357-019-459-103
Manufacturer:EDAC
Manufacturer Number:357-019-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-103

Detailed Description

Enhance board-to-board connectivity with our 357-019-459-103 Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance even in demanding environments. Featuring a sleek black design and right-angle mount orientation, it seamlessly integrates into your PCB layout. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The 19-position configuration, with a pitch of .156 inches and row spacing of .2 inches, facilitates seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision engineering to enhance the connectivity of your electronic devices.