357-019-459-104

Heilind Number:EDA357-019-459-104
Manufacturer:EDAC
Manufacturer Number:357-019-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-104

Detailed Description

Introducing our 357-019-459-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with safety standards. With a single row design and 19 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, this connector is versatile and space-saving, making it ideal for a wide range of applications. Its 5A amperage rating and wide operating temperature range of -40 to 105°C further enhance its suitability for various environments. Trust in the 357-019-459-104 for efficient and secure PCB connections that meet your specific needs.