357-019-459-107

Heilind Number:EDA357-019-459-107
Manufacturer:EDAC
Manufacturer Number:357-019-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-107

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this black connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a single row layout and 19 positions, it offers seamless connectivity for your PCB projects. The copper alloy contacts provide excellent conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its quality and precision to enhance the functionality of your devices. Welcome to the future of connectivity.