357-019-459-108

Heilind Number:EDA357-019-459-108
Manufacturer:EDAC
Manufacturer Number:357-019-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-108

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless connectivity in electronic devices. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 19 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on PCBs. Its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of electronic applications. Trust in its quality and performance for seamless board-to-board connections. Explore more of our cutting-edge PCB connectors in the Card Edge Connector category.