357-019-459-112

Heilind Number:EDA357-019-459-112
Manufacturer:EDAC
Manufacturer Number:357-019-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-112

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features a single row with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The sleek black finish adds a professional touch to your electronic assemblies. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs seamlessly.