357-019-459-158

Heilind Number:EDA357-019-459-158
Manufacturer:EDAC
Manufacturer Number:357-019-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power delivery with a maximum amperage of 5A. Boasting 19 positions in a single row layout, it provides ample connectivity options for your PCBs. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industrial settings. Trust in its superior quality and performance for all your connectivity needs.