357-019-459-168

Heilind Number:EDA357-019-459-168
Manufacturer:EDAC
Manufacturer Number:357-019-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-168

Detailed Description

Enhance your electronic connectivity with our high-performance Card Edge Connector, SKU 357-019-459-168. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 19 positions, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Its right-angle mount orientation and .156-inch pitch facilitate easy installation and compatibility with standard PCB layouts. Whether for industrial, automotive, or consumer electronics applications, this connector is a must-have for any engineer or designer seeking top-quality board-to-board connectivity solutions. Elevate your project with the ultimate in performance and reliability.