357-019-459-178

Heilind Number:EDA357-019-459-178
Manufacturer:EDAC
Manufacturer Number:357-019-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-019-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly link PCB boards with precision and reliability. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures optimal signal transmission and secure connectivity. With a single row layout and 19 positions, it is perfect for a wide range of electronic applications. The copper alloy contacts guarantee low resistance and long-term durability, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in demanding environments. Its right angle mount orientation offers versatility in assembly, making it a must-have component for any PCB integration project. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs to the next level.