MS27656T25B24PA L/C

Heilind Number:EDA357-019-501-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B24PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B24PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-501-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage capacity and a UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring a single row with 19 positions, it offers optimal functionality for your electronic projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 in and a row spacing of .2 in, this connector facilitates easy installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections today with this essential component.