MS27656T25B24PB L/C

Heilind Number:EDA357-019-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B24PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B24PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-501-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 19 positions for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a low amperage of 5 A. The black color adds a sleek touch, while the straight mount orientation guarantees easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connections. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Explore our range of connectors for efficient board-to-board PCB connectivity.