MS27656T25B24PC L/C

Heilind Number:EDA357-019-501-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B24PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B24PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-501-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, its durable black housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring a single row design with 19 positions, this connector facilitates efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while its 5 A amperage rating meets industry standards for power distribution. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for a variety of applications in the electronics industry. Upgrade your systems with this essential component for seamless board-to-board connectivity.