MS27656T25B24SA L/C

Heilind Number:EDA357-019-501-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B24SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B24SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-501-112

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and safety. Each contact is made of reliable Copper Alloy, capable of sustaining an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for secure installation. Explore our range of connectors to complete your PCB assembly with precision and efficiency.