MS27656T25B24SD L/C

Heilind Number:EDA357-019-501-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B24SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B24SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-501-178

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimum performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. The Copper Alloy contact material guarantees efficient power transmission, with a rated amperage of 5 A. With a single row configuration and 19 positions, this connector offers seamless integration on your PCB. Its black color and straight mount orientation provide a sleek and space-saving solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for secure and stable board-to-board connections in your projects.