MS27656T25B29PD L/C

Heilind Number:EDA357-019-505-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B29PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B29PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-505-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for peak performance, it boasts a 5A amperage capacity, making it perfect for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, its single row design with 19 positions ensures seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your connectivity game with this essential component.