MS27656T25B29S L/C

Heilind Number:EDA357-019-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T25B29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T25B29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-019-505-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for robust and reliable performance, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 19 positions, it offers seamless integration for your circuitry needs. The contact material is crafted from Copper Alloy, guaranteeing efficient conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics and tech industries. Trust in its quality and performance to elevate your connectivity solutions.